Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0805C222M5RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0805 20%

$ 0.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C222M5RACTU.

IHS

Datasheet27 pages3 years ago

Upverter

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C0805C222M5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.067
$ 0.013
Stock
87,988
35,301
Authorized Distributors
5
3
Capacitance
2.2 nF
2.2 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
-
Height
780 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Ceramic Array 0.0022uF 50V X7R 20% 0805 Pad SMD 2 Capacitor 125C T/R
Yageo GroupC0805X222K5RACTU
Cap Ceramic 0.0022uF 50V X7R 10% Pad SMD 0805 Flexible Termination 125C Medical T/R
TAIYO YUDENQMK212B7222MDHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2200pF 250V X7R +/-20% 0805 AEC-Q200
TAIYO YUDENQMK212B7222MD-T
250V 2.2nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08051C222MAT2A
Multilayer Ceramic Capacitor, 2200 pF, 100 V, 20%, X7R, 0805 2012 Metric
KYOCERA AVX08053C222MAT2A
25V 2.2nF X7R 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C222M5RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0805 20%
Cap Ceramic 0.0022uF 50V X7R 20% Pad SMD 0805 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0805
2.2nF ±20% X7R 50V 0805 MLCC SMD 2mm × 1.25mm × 1.25mm
Cap, 2200Pf, 50V, Mlcc, 0805; |Kemet C0805C222M5RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.