What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0805C160J5GACTU

0805 (2012METRIC) Ceramic Capacitor SMD Comm C0G 50V 16PF ±5% C0G NP0
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C160J5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-7.32%

CAD Models

Download Yageo Group C0805C160J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.021
Stock
256,574
21,680
Authorized Distributors
6
2
Capacitance
16 pF
16 pF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
-
Height
780 µm
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Samsung Electro-MechanicsCL21C160JBANNNC
50V 16pF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 15pF 50V C0G 5% Pad SMD 0805 125C Extreme Low ESR T/R
Yageo GroupC0805C150J5GAC
Capacitor,Ceramic,15pF,50VDC,5-% Tol,5+% Tol,C0G-TC Code,-30,30ppm-TC ;RoHS Compliant: Yes
Ceramic Capacitor 15pF, 50V, 0805, ±5 %
50V 16pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055A160JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group C0805C160J5GACTU provided by its distributors.

0805 (2012Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 16pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000016uF, Surface Mount, 0805
Cap Ceramic 16pF 50V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C160J5GAC7800