Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0805C106K4PACTU

Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0805C106K4PACTU; 10 µF; 0805; 16 V; 16 V

$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C106K4PACTU.

IHS

Datasheet21 pages3 years ago

Farnell

Electro Sonic

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
-47.13%

CAD Models

Download Yageo Group C0805C106K4PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.029
$ 0.029
Stock
3,823,568
5,619,858
5,619,858
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
600 µm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 20V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
16V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 10uF X5R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK212BJ106KG-T
16V 10uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK212BBJ106KGHT
16V 10uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 10uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805C106K4PACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C0805C106K4PACTU; 10 µF; 0805; 16 V; 16 V
0805 C 10UF CERAMIC MULTILAYER CAPACITOR, 16 VDC, +85DEGC, X5R DIELEC, +/-10%
CAP CER 10UF 16V X5R 0805 / 10 μF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
MULTILAYER CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805
Cap Ceramic 10uF 16V X5R 10% SMD 0805 85°C Plastic T/R
Avnet Japan
Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 85C T/R
Ceramic Capacitor 10uF, 16VDC, 0805, ±10 %
CAP, 10µF, 16V, 10%, X5R, 0805; Capacitance:10µF; Voltage Rating:16V; Ceramic Capacitor Case:0805 [2012 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C106K4PAC 7800
  • C0805C106K4PAC-7800
  • C0805C106K4PAC-TU
  • C0805C106K4PAC-TU.
  • C0805C106K4PAC7800
  • C0805C106K4PAC@7800
  • C0805C106K4PACTU.