What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0603C508C1GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.5pF 0603 C0G 0.25pF
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C508C1GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Electro Sonic

Farnell

CAD Models

Download Yageo Group C0603C508C1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.03
Stock
8,487
121,156
Authorized Distributors
3
6
Capacitance
500 fF
500 fF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
100 V
100 V
Tolerance
-
-
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.5 pF 100 VDC 0.25 pF 0603 C0G (NP
Multilayer Ceramic Capacitor, 0.5 pF, 100 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Multilayer Ceramic Capacitor, 0.5 pF, 100 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Yageo GroupCBR06C508B5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.5pF C0G 0603 0.1pF
KYOCERA AVX06031A0R5CAT2A
0603 0.5 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupCBR06C508BAGAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 0.5pF C0G 0603 0.1pF

Descriptions

Descriptions of Yageo Group C0603C508C1GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.5pF 0603 C0G 0.25pF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603
Capacitor, ceramic,500Ff,100Vdc,.25-Pf Tol,.25+Pf Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C0603C508C1GACTU
CAP CER 0.5PF 100V C0G/NP0 0603
C0603C508C1GACTU, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.