What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GQM1885C2AR50BB01D

Multilayer Ceramic Capacitor, 0.5 pF, 100 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GQM1885C2AR50BB01D.

IHS

Datasheet1 page8 years ago

Geoflip

Ciiva

Future Electronics

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.114
$ 0.114
Stock
98,572
165,932
165,932
Authorized Distributors
0
4
4
Capacitance
500 fF
500 fF
500 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2019-12-31
LTD Date2020-09-30
Manufacturer Lifecycle StatusDISCONTINUED (Last Updated: 5 years ago)

Related Parts

Murata Electronics Multilayer Ceramic Capacitors MLCC - SMDSMT 0603 0.5pF 100volts C0G -0.1pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.5 pF 100 VDC 0.25 pF 0603 C0G (NP
Yageo GroupC0603C508C5GACTU
Cap Ceramic 0.5pF 50V C0G 0.25pF Pad SMD 0603 125C Extreme Low ESR T/R
50V 0.5pF C0G 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR06C508B5GAC
Cap Ceramic 0.5pF 50V C0G 0.1pF Pad SMD 0603 125C Low ESR Medical T/R
KYOCERA AVX06031A0R5CAT2A
0603 0.5 pF 100 V ±0.25 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GQM1885C2AR50BB01D provided by its distributors.

Multilayer Ceramic Capacitor, 0.5 pF, 100 V, ± 0.1pF, C0G (NP0), 0603 [1608 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 0.5pF 100volts C0G +/-0.1pF
Cap Ceramic 0.5pF 100V C0G 0.1pF SMD 0603 125°C Paper T/R
0603 (1608Metric) CERAMIC CAPACITOR GQM 100V 0.5pF ±0.1pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0000005uF, Surface Mount, 0603
CAP CER 0.5PF 100V C0G/NP0 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH