What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0603C474Z4VACTU

SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C474Z4VACTU.

Farnell

Datasheet17 pages2 years ago
Datasheet1 page5 years ago
Datasheet1 page1 year ago
Datasheet1 page9 years ago

IHS

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-11.68%

CAD Models

Download Yageo Group C0603C474Z4VACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.025
Stock
102,795
732,205
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Dielectric
Y5V
Y5V
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
16 V
16 V
Tolerance
80 %
80 %
Height
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVX0603YG474ZAT2A
0603 470 nF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor
SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, CC Series
SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, GRM Series
Samsung Electro-MechanicsCL10F474ZO8NNNC
16V 470nF Y5V -20%~+80% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK107F474ZA-T
SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, M Series
KYOCERA AVX0603ZG474ZAT2A
0603 470 nF 10 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0603C474Z4VACTU provided by its distributors.

SMD Multilayer Ceramic Capacitor, 0.47 uF, 16 V, 0603 [1608 Metric], -20%, +80%, Y5V, C Series
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 0.47uF, 0603
0.47 µF -20%, +80% 16V CERAMIC CAPACITOR Y5V (F) 0603 (1608 METRIC) ROHS COMPLIANT: YES
Cap Ceramic 0.47uF 16V Y5V 20% SMD 0603 85°C Punched Paper T/R
Avnet Japan
Cap Ceramic 0.47uF 16V Y5V -20% to 80% Pad SMD 0603 85C T/R
Ceramic Capacitor, Multilayer, C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C474Z4VAC7867