What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0603C102K4RAC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1000pF 0603 X7R 0.1
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C102K4RAC.

IHS

Datasheet27 pages2 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
+99.41%

CAD Models

Download Yageo Group C0603C102K4RAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.014
$ 0.014
Stock
200,417
6,592,125
6,592,125
Authorized Distributors
3
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX0603YC102KAT2A
16V 1nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX0603YC102K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1000pF X7R 0603 10% AEC-Q200
KYOCERA AVX06035C102KAT2A
0603 1 nF 50V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
0603 1 nF 100V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor
50V 1nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 0603 1000 pF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0603C102K4RAC provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1000pF 0603 X7R 0.1
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0603
Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0603 125C Bulk
Capacitor Multi-layer Ceramic 0.001uF 10% 16V 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.