Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0402C360G5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 36pF C0G 0402 0.02
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C360G5GACTU.

IHS

Datasheet22 pages3 years ago

Upverter

Electro Sonic

Farnell

Inventory History

3 month trend:
-3.00%

CAD Models

Download Yageo Group C0402C360G5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.031
$ 0.031
Stock
90,606
668,529
668,529
Authorized Distributors
5
5
5
Capacitance
36 pF
36 pF
36 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
2 %
2 %
2 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 36pF 50volts C0G 2%
CAP CER 36PF 25V C0G/NP0 0402 / 36 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
50V 33pF C0G ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C330G5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 33pF C0G 2%
Yageo GroupC0402C390G5GACTU
SMD Comm C0G 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±2% 39pF
Mlcc,0402,c0G,50V,33Pf,0.5Mm, Ceramic Capacitors, General Purpose, Tape And Reel Eol

Descriptions

Descriptions of Yageo Group C0402C360G5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 36pF C0G 0402 0.02
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.000036uF, Surface Mount, 0402
Cap Ceramic 36pF 50V C0G 2% Pad SMD 0402 125C T/R
Cap, 36Pf, 50V, Mlcc, 0402; |Kemet C0402C360G5GACTU
CAP, 36PF, 50V, MLCC, 0402; Capacitance: 36pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 2%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Temper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.