Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0402C130J5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 13pF C0G 0402 5%
$ 0.122
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C130J5GACTU.

IHS

Datasheet22 pages3 years ago

Upverter

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+176%

CAD Models

Download Yageo Group C0402C130J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.122
$ 0.021
$ 0.021
Stock
460,229
1,499,341
1,499,341
Authorized Distributors
6
6
6
Capacitance
13 pF
13 pF
13 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

0402 13 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupCBR04C130J5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 13pF C0G 0402 5%
Samsung Electro-MechanicsCL05C130JB5NNNC
Multilayer Ceramic Capacitor, 13 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
50V 13pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 13pF 25volts C0G 5%
Yageo GroupC0402C120J5GACTU
CAP CER 12PF 50V C0G/NP0 0402 / 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Descriptions

Descriptions of Yageo Group C0402C130J5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 13pF C0G 0402 5%
Multilayer Ceramic Capacitor, C Series, 13 Pf, - 5%, C0g / Np0, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes
Cap Ceramic 13pF 50V C0G 5% Pad SMD 0402 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 1.3e-05uF, Surface Mount, 0402
Cap, 13Pf, 50V, 5%, C0G/Np0, 0402; |Kemet C0402C130J5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C130J5GAC-TU
  • C0402C130J5GAC7867