Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0402C102K5RACTU

$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C102K5RACTU.

IHS

Datasheet4 pages2 years ago
Datasheet27 pages3 years ago

JRH Electronics

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
-23.69%

CAD Models

Download Yageo Group C0402C102K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.008
$ 0.008
Stock
25,088,197
95,948,965
95,948,965
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Samsung Electro-MechanicsCL05B102KB5NNNC
50V 1nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105BJ102KV-F
CAPACITOR CERAMIC 1000PF, 50V, X5R, 10%, 0402; Capacitance:1000pF; Capacitance T
50V 1nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 1nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENUMK105B7102KV-F
0402 1000 pF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
50V 1nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0402C102K5RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0402 10%
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402
CERAMIC CAPACITOR 1000PF, 50V, X7R, 10%, 0402, FULL REEL
Cap Ceramic 0.001uF 50V X7R 10% SMD 0402 125°C T/R
Avnet Japan
CAPACITOR;CERAMIC;CAP;1000PF;TOL 10%;SMT;VOL-RTG 50V;X7R;TAPE AND REEL
CAP 0.001UF 50VDC X7R 10% SMD 0402 ROHS COMPLIANT: YES
SMD MLC Capacitor 1,0nF 50V 10% X7R 0402
1nF ±10% X7R MLCC 50V 0402 SMD 1mm × 500μm × 500μm
CER 0402 CAP 50V 1000PF X7R 10% TR
Ceramic Capacitor 1nF, 50VDC, 0402, ±10 %

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C102K5RAC 7867
  • C0402C102K5RAC TU
  • C0402C102K5RAC TU.
  • C0402C102K5RAC-7867
  • C0402C102K5RAC-TU
  • C0402C102K5RAC-TU.
  • C0402C102K5RAC7867
  • C0402C102K5RAC7867+
  • C0402C102K5RACTU.