Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0402C100J3GACTU

10pF ±5% 25V C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C100J3GACTU.

IHS

Datasheet22 pages3 years ago
Datasheet3 pages0 years ago

Upverter

Master Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+55.28%

CAD Models

Download Yageo Group C0402C100J3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.009
$ 0.009
Stock
1,887,465
11,032,415
11,032,415
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

25V 10pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX04025A100JAT2A
50V 10pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR04C100J5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 5%

Descriptions

Descriptions of Yageo Group C0402C100J3GACTU provided by its distributors.

10pF ±5% 25V C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402
Cap Ceramic 10pF 25V C0G 5% SMD 0402 125°C Paper T/R
Avnet Japan
Cap Ceramic 10pF 25V C0G 5% Pad SMD 0402 125C T/R
Ceramic capacitor SMD; 0402; 10pF; 25V; C0G; 5%
MLCC 10pF ±5% C0G(NP0) 25V 0402 SMD 1mm × 500μm × 500μm
Cap, 10Pf, 25V, Mlcc, 0402; |Kemet C0402C100J3GACTU
MLCC CAPACITOR, 10PF, 25V, C0G, 5%, 0402, FULL REEL; Capacitance: 10pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0402 ^1005 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Pro

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C100J3GAC 7867
  • C0402C100J3GAC TU
  • C0402C100J3GAC7867
  • C0402C100J3GACTU.