Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C0402C100C5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 0.25pF
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C100C5GACTU.

Upverter

Datasheet25 pages6 years ago

Master Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group C0402C100C5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.013
Stock
45,466
37,594,531
37,594,531
Authorized Distributors
5
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVX04025A100JAT2A
50V 10pF C0G 卤5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10pF C0G ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10pF NP0 ±5% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 10pF C0G ±2% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 10 pF 50 V ±1 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupCBR04C100J5GAC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 5%

Descriptions

Descriptions of Yageo Group C0402C100C5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10pF C0G 0402 0.25pF
Cap Ceramic 10pF 50V C0G 0.25pF Pad SMD 0402 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0402
Cap Mlcc Smd, 10Pf, 50V, C0G/Np0; |Kemet C0402C100C5GACTU
10pF ±0.25pF C0G(NP0) 50V 0402 SMD mount 1mm*500μm*500μm
0402 (1005Metric) SMD Comm C0G 50V 10pF ±0.25pF C0G NP0
MLCC CAPACITOR, 10PF, 50V, C0G, 0.25PF,; MLCC CAPACITOR, 10PF, 50V, C0G, 0.25PF, 0402; Capacitance:10pF; Voltage Rating:50V; Ceramic Capacitor Case:0402 ^1005 Metric]; Capacitance Tolerance:± 0.25pF; Dielectric Character

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C100C5GAC TU
  • C0402C100C5GACTU.