What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group ALT22A222DF200

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 200V 2.2mF 20%
$ 25.22
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALT22A222DF200.

IHS

Datasheet1 page2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.95%

Alternate Parts

Price @ 1000
$ 25.22
$ 20.655
Stock
1,402
96
Authorized Distributors
4
3
Capacitance
2.2 mF
2.2 mF
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
48 mΩ
Life (Hours)
-
-
Ripple Current
7.95 A
7.95 A
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2001-06-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell Dubilier380LQ222M250A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 2200muF ±20% 1.378Dia 35.00mm
Cornell Dubilier383LX222M250N062
Radial Can - Snap-In - 4Lead ALUMINUM ELECTROLYTIC CAPACITOR 383LX 250V 2200muF ±20% 1.575Dia 40.00mm
Cornell DubilierLPX222M200H9P3
Cap Aluminum 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.09 Ohm 4500mA 85°C
KYOCERA AVXLGU2D222MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 200V 2200muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMH201VNN222MA50T
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 0.113 Ohm 4920mA 2000h 85°C Bulk
United Chemi-ConESMQ201VSN222MR50S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 200V 2200muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Yageo Group ALT22A222DF200 provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 200V 2.2mF 20%
2200UF 200V DC ALUM ELECTROLYTIC CAPACITOR CAN - SOLDER TAG, RADIAL, ALT22 SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount
Electrolytic Capacitor, Snap-In 2200uF 20% 200V
2,200 uF, 200 VDC, 230 VDC (Surge), -40/+85°C
2.2mF 200V ¡À20% 26000h , 40mm*105mm*105mm
ALT22A222DF200, YAGEO / KEMET ELECTRONICS
2200Ufv 2V |Kemet ALT22A222DF200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.