Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ALS81C752LM250

Capacitors, Aluminum Electrolytic, Screw Terminal 250V 7500UF 20% Screw Terminal
$ 36.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS81C752LM250.

IHS

Datasheet15 pages3 years ago

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 36.513
$ 44.893
$ 44.893
Stock
21,500
26,870
26,870
Authorized Distributors
1
1
1
Capacitance
7.5 mF
7.5 mF
7.5 mF
Mount
-
Chassis Mount
Chassis Mount
Case/Package
-
-
-
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
32 mΩ
32 mΩ
32 mΩ
Life (Hours)
-
-
-
Ripple Current
13.6 A
13.6 A
13.6 A
Height - Seated (Max)
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group ALS81C752LM250 provided by its distributors.

CAPACITORS, ALUMINUM ELECTROLYTIC, SCREW TERMINAL 250V 7500UF 20% SCREW TERMINAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 7500uF, Stud Mount
CAP ALUM 7500UF 20% 250V SCREW

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.