Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ALS80A822DF100

Capacitors, Aluminum Electrolytic, Screw Terminal 100V 8200UF 20% Screw Terminal
$ 16.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS80A822DF100.

Farnell

Datasheet15 pages3 years ago
Datasheet1 page9 years ago
Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

TME

Inventory History

3 month trend:
+1.51%

Alternate Parts

Price @ 1000
$ 16.776
$ 11.74
$ 11.74
Stock
26,662
16,664
16,664
Authorized Distributors
6
1
1
Capacitance
8.2 mF
8.2 mF
8.2 mF
Mount
Chassis Mount
Chassis Mount
Chassis Mount
Case/Package
-
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
38 mΩ
38 mΩ
38 mΩ
Life (Hours)
-
-
-
Ripple Current
10 A
10 A
10 A
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2017-03-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group ALS80A822DF100 provided by its distributors.

CAPACITORS, ALUMINUM ELECTROLYTIC, SCREW TERMINAL 100V 8200UF 20% SCREW TERMINAL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 8200uF, Chassis Mount
Cap Aluminum Lytic 8200uF 100V 20% (36 X 105mm) Clamp Mount Screw 0.038 Ohm 10A 6000h 105C Tray
8.2mF 100V ±20% 12.8mm 38mΩ@ 100Hz 6000h@ 105°C 10A@ 100Hz,13.6A@ 10 kHz 36105 base mount,threaded mounting 36mm*105mm*107mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.