Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ALS41C472NP350

Cap Aluminum Lytic 4700uF 350V 20% (77 X 146mm) Screw Terminal 0.027 Ohm 15700mA 105C
$ 43.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALS41C472NP350.

IHS

Datasheet14 pages3 years ago

Electro Sonic

JRH Electronics

Alternate Parts

Price @ 1000
$ 43.96
$ 45.339
Stock
9,570
22,370
Authorized Distributors
3
1
Capacitance
4.7 mF
4.7 mF
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
350 V
350 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
27 mΩ
27 mΩ
Life (Hours)
-
-
Ripple Current
15.7 A
15.7 A
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2001-06-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group ALS41C472NP350 provided by its distributors.

Cap Aluminum Lytic 4700uF 350V 20% (77 X 146mm) Screw Terminal 0.027 Ohm 15700mA 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount
CAP ALUM 4.7MF 350V SCRW STUD MT
Alu Lytic Cap 350V 20% 4700uF Stud Mount
Capacitors - Screw Terminal 4700PF 350V
4700Pf 350V; |Kemet ALS41C472NP350

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.