Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ALC80A561CB200

ALC80 Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 560muF 200V
$ 8.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALC80A561CB200.

IHS

Datasheet15 pages3 years ago

Farnell

TME

Inventory History

3 month trend:
-11.16%

Alternate Parts

Price @ 1000
$ 8.06
$ 2.572
Stock
11,729
50,707
Authorized Distributors
4
5
Capacitance
560 µF
560 µF
Mount
Through Hole
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
376 mΩ
-
Life (Hours)
-
10000 hours
Ripple Current
1.94 A
1.5 A
Height - Seated (Max)
-
32.004 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2019-04-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group ALC80A561CB200 provided by its distributors.

ALC80 Radial Can - Snap-In aluminum electrolytic capacitor 1.181Dia 30.00mm ±20% 560muF 200V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
ALUMINUM ELECTROLYTIC, SNAP-IN, ALC80,30X30,560UF,200V,20%
560μF 200V ±20% 10mm 376mΩ@ 100Hz 7000h@ 105°C 1.94A@ 100Hz,4.41A@ 10kHz Plugins snap-in mounting,Through hole mounting 32mm(height)
CAP, 560UF, 200V, ALU ELEC, QC/SNAP-IN; Capacitance: 560µF; Voltage Rating: 200V; Product Range: ALC80 Series; Lifetime @ Temperature: 7000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Quick Connect, Snap-

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.