What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group ALC10C153EF063

Cap Aluminum Lytic 15000uF 63V 20% (40 X 50mm) Snap-In 0.044 Ohm 7020mA 18000h 85C Bulk
$ 14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALC10C153EF063.

IHS

Datasheet16 pages2 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.16%

CAD Models

Download Yageo Group ALC10C153EF063 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14
$ 5.832
Stock
16,774
520
Authorized Distributors
6
4
Capacitance
15 mF
15 mF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
44 mΩ
33 mΩ
Life (Hours)
18000 hours
3000 hours
Ripple Current
7.02 A
7.53 A
Height - Seated (Max)
50.0126 mm
50.0126 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2010-02-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanasonicECE-T1JP153FA
Cap Aluminum 15000uF 63V 20% (40 X 50mm) Snap-In 0.033 Ohm 7530mA 3000h 85°C Bulk
Cornell DubilierSLPX153M050H4P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 50V 15000muF ±20% 1.378Dia 35.00mm
United Chemi-ConESMH800VQT153MB63T
Aluminum Electrolytic Capacitor, Aluminum (wet)
PanasonicECE-P1KA153HA
CAP 15000UF 80V ELECT THA
United Chemi-ConESMH500VSN153MA45T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 15000uF
United Chemi-ConESMH800VNN153MA80T
Cap Aluminum Lytic 15000uF 80V 20%( 35 X 80mm) Snap-In 10mm 0.017 Ohm 9040mA 2000h 85C

Descriptions

Descriptions of Yageo Group ALC10C153EF063 provided by its distributors.

Cap Aluminum Lytic 15000uF 63V 20% (40 X 50mm) Snap-In 0.044 Ohm 7020mA 18000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, 63V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
Radial Can - Snap-In - 4Lead ALUMINUM ELECTROLYTIC CAPACITOR ALC10 63V 15000muF ±20% 1.575Dia 40.00mm
Electrolytic Capacitor, Long Life, Alc10 Series, 15000 F, 20%, 63 V, 40 Mm, 0.044 Ohm Rohs Compliant: Yes |Kemet ALC10C153EF063
CAP ALUM 15000UF 20% 63V SNAP / 15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 44mOhm @ 100Hz 18000 Hrs @ 85°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A521HH153M063C