Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group A700D157M006ATE015

Cap Aluminum Organic 150uF 6.3VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4100mA 2000h 125C T/R
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700D157M006ATE015.

IHS

Datasheet19 pages3 years ago

Newark

Arrow Electronics

Farnell

Inventory History

3 month trend:
-11.43%

Alternate Parts

Price @ 1000
$ 1.32
$ 1.39
$ 1.39
Stock
89,068
81,172
81,172
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
10 mΩ
10 mΩ
Life (Hours)
-
5000 hours
5000 hours
Ripple Current
4.1 A
5 A
5 A
Height - Seated (Max)
-
3.0988 mm
3.0988 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-13
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group A700D157M006ATE015 provided by its distributors.

Cap Aluminum Organic 150uF 6.3VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.015 Ohm 4100mA 2000h 125C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
CAP, 150UF, 6.3V, ALU ELEC, POLYMER; Capacitance: 150µF; Voltage Rating: 6.3V; AE Capacitor Case: 2917 [7343 Metric]; Product Range: AO-CAP A700 Series; ESR: 0.015ohm; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Temp

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.