Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KEC BC557C

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for BC557C. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for KEC BC557C.

IHS

Datasheet3 pages18 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.088
$ 0.088
Stock
0
1,190,200
1,190,200
Authorized Distributors
0
1
1
Mount
-
-
-
Case/Package
-
TO-92-3
TO-92-3
Polarity
-
PNP
PNP
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
150 MHz
320 MHz
320 MHz
Collector Emitter Saturation Voltage
-
-300 mV
-300 mV
hFE Min
420
420
420
Power Dissipation
-
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-03-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of KEC BC557C provided by its distributors.

Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-92

Manufacturer Aliases

KEC has several brands around the world that distributors may use as alternate names. KEC may also be known as the following names:

  • KIA
  • KEC SEMICONDUCTOR
  • KEC Semicon
  • Korea Electronics
  • KOREA ELECTRONICS CORPORATION
  • KEC CORP
  • KEC(Korea Electronics)
  • KECGROUP
  • KEC CORPORATION
  • KEC CORPORATION LTD
  • Korea Electronics (KEC)
  • KEC HK CORP LTD
  • KEC/PBF
  • KEC-KOREA ELECTRONIC CO
  • KEC Electronics
  • KOREA ELECTRONICS CORPORA
  • KEC LTD
  • KECPb
  • KEC KOREA ELECT
  • KEC AMERICA CORP
  • KEC Datasheet
  • KEC ELECTRONICS COLTD
  • KOREA ELECTRONICS CORP
  • 27K5023
  • KEC America

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC557C.