KEC BC337-25

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for BC337-25. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for KEC BC337-25.

IHS

Datasheet2 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.082
$ 0.082
Stock
0
1,781,406
1,781,406
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
TO-92
TO-92
Polarity
-
NPN
NPN
Collector Emitter Breakdown Voltage
-
45 V
45 V
Max Collector Current
800 mA
800 mA
800 mA
Transition Frequency
100 MHz
100 MHz
100 MHz
Collector Emitter Saturation Voltage
-
700 mV
700 mV
hFE Min
160
160
160
Power Dissipation
-
625 mW
625 mW

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1992-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of KEC BC337-25 provided by its distributors.

Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, TO-92

Manufacturer Aliases

KEC has several brands around the world that distributors may use as alternate names. KEC may also be known as the following names:

  • KIA
  • KEC SEMICONDUCTOR
  • KEC Semicon
  • Korea Electronics
  • KOREA ELECTRONICS CORPORATION
  • KEC CORP
  • KEC(Korea Electronics)
  • KECGROUP
  • KEC CORPORATION
  • KEC CORPORATION LTD
  • Korea Electronics (KEC)
  • KEC HK CORP LTD
  • KEC/PBF
  • KEC-KOREA ELECTRONIC CO
  • KEC Electronics
  • KOREA ELECTRONICS CORPORA
  • KEC LTD
  • KECPb
  • KEC KOREA ELECT
  • KEC AMERICA CORP
  • KEC Datasheet
  • KEC ELECTRONICS COLTD
  • KOREA ELECTRONICS CORP
  • 27K5023
  • KEC America

Part Number Aliases

This part may be known by these alternate part numbers:

  • BC337-25.