Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

JST ZPDR-26V-S

Wire-To-Board Connector, Zpd Series, Receptacle, 26, 1.5 Mm Rohs Compliant: Yes

$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST ZPDR-26V-S.

IHS

Datasheet0 pages0 years ago

Newark

Component Distributors Inc.

JRH Electronics

Inventory History

3 month trend:
-63.71%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 20 Circuits, 5041862000
Board Connector, 28 Contact(S), 2 Row(S), Female, 0.049 Inch Pitch, Crimp Terminal, Locking,
Conn IDC Connector RCP 4 POS 1.27mm IDT ST Cable Mount Picoflex® Bag
TE Connectivity353908-2
TE Connectivity 353908-2 Mini CT Connector Housing Female 2 Ways Unshrouded
TE Connectivity353908-4
Rectangular Connector Housings; 353908-4; TE CONNECTIVITY; 1; 4; White; Straight
TE Connectivity353908-6
6 Position Rectangular Housing Connector Receptacle White 0.059 (1.50mm)"

Descriptions

Descriptions of JST ZPDR-26V-S provided by its distributors.

Wire-To-Board Connector, Zpd Series, Receptacle, 26, 1.5 Mm Rohs Compliant: Yes
Conn Housing M 26 POS 1.5mm Crimp ST Cable Mount Bag
26 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Board Connector, 26 Contact(s), 2 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Natural Insulator
CONNECTOR, HOUSING, RCPT, 26POS, 2ROW
1.5mm pitch/disconnectable crimp style connectors
Latch Lock,Receptacle 2 26pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 18mm(Length)*23.2mm(width)
CONNECTOR, HOUSING, RCPT, 26POS, 2ROW; Pitch Spacing: 1.5mm; No. of Contacts: 26Contacts; Gender: Receptacle; Product Range: ZPD Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; S

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS