Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

JST ZPDR-16V-S

Connector, Housing, Rcpt, 16Pos, 2Row; |Jst / Japan Solderless Terminals ZPDR-16V-S
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST ZPDR-16V-S.

IHS

Datasheet0 pages0 years ago

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+41.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 20 Circuits, 5041862000
Micro-Lock 1.25mm Pitch Dual-Row Crimp Housing, White, 18 Circuits, 5041861800
Conn IDC Connector RCP 12 POS 1.27mm IDT ST Cable Mount Picoflex® Bag

Descriptions

Descriptions of JST ZPDR-16V-S provided by its distributors.

Connector, Housing, Rcpt, 16Pos, 2Row; |Jst / Japan Solderless Terminals ZPDR-16V-S
Connector Housing, JST, ZPD Series, 16 Position, 1.50mm, Crimp, Latch Lock, Natural
Wire-To-Board Connector, Zpd Series, Receptacle, 16, 1.5 Mm Rohs Compliant: Yes
Latch Lock, Receptacle, 2-Pos 16-Pin Female Socket, Crimp, Natural Color, Wire Mount, Free Hanging, TH, 15.7mm L × 7.6mm H
CONNECTOR, HOUSING, RCPT, 16POS, 2ROW; Pitch Spacing: 1.5mm; No. of Contacts: 16Contacts; Gender: Receptacle; Product Range: ZPD Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; S

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS