What’s new: Find the right parts faster with our redesigned experience

Learn more

JST ZPDR-12V-S

Conn Housing, 1.5Mm, Rcpt, 12Positions; |Jst / Japan Solderless Terminals ZPDR-12V-S
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST ZPDR-12V-S.

IHS

Datasheet0 pages0 years ago

Newark

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-12.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Molex IDC Connector, Picoflex Series, Receptacle, 12-Pos, 2-Row, 1.27mm Pitch, Cable Mount
Board Connector, 12 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle
Micro-Lock 1.25mm Pitch Single-Row Crimp Housing, White, 12 Circuits, 5041931200
TE Connectivity1-215079-0
Conn Ribbon Cable Connector F 10 POS 1.27mm Solder ST Top Entry Thru-Hole Reel

Descriptions

Descriptions of JST ZPDR-12V-S provided by its distributors.

Conn Housing, 1.5Mm, Rcpt, 12Positions; |Jst / Japan Solderless Terminals ZPDR-12V-S
Wire-To-Board Connector, Zpd Series, Receptacle, 12, 1.5 Mm Rohs Compliant: Yes
Latch Lock,Receptacle 2 12pin Female Socket Crimping Natural color wire mounting,free hanging,Through hole mounting 12.7mm(Length)*7.6mm(height)
CONNECTOR, HOUSING, RCPT, 12POS, 2ROW; Pitch Spacing: 1.5mm; No. of Contacts: 12Contacts; Gender: Receptacle; Product Range: ZPD Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; S

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS