JST ZMR-02

Board Connector, 2 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Crimp Terminal, Plug
$ 0.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST ZMR-02.

IHS

Datasheet0 pages0 years ago

element14 APAC

Newark

JRH Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-14.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480318-0
Connector; Commercial MATE-N-LOK; Plug; 2; Nylon; 13 A (Max.); 250 VAC; 0.2 in.
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of JST ZMR-02 provided by its distributors.

Board Connector, 2 Contact(s), 1 Row(s), Male, 0.059 inch Pitch, Crimp Terminal, Plug
CONN PLUG HSG 2POS 1.50MM / 2 Rectangular Connectors - Housings Plug 0.059" (1.50mm)
Connector Housing, ZM Series, 2 Position, Plug, 1.5mm, Crimp Style, Compact Design
CONNECTOR HOUSING, 2WAY; Pitch Spacing: 1.5mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: ZM Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (27-Ju

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZMR-02;
  • ZMR02