What’s new: Find the right parts faster with our redesigned experience

Learn more

JST ZER-05V-S

Board Connector, 5 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking

$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST ZER-05V-S.

IHS

Datasheet0 pages0 years ago

HQonline

Newark

JRH Electronics

Inventory History

3 month trend:
+272%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Receptacle
and51021-0400For the same material,Molex Connector housing, 4road, 1.25mmPitch, 1line
Conn Housing F 5 POS 1.5mm Crimp ST Cable Mount Natural Pico-SPOX™ Bag

Descriptions

Descriptions of JST ZER-05V-S provided by its distributors.

Board Connector, 5 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking
-25℃~+85℃ 1.5mm 1x5P ZE 5 1 P=1.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 5 POS 1.5mm Crimp ST Cable Mount Natural Bag
Rectangular Connector Housings; ZER-05V-S; JST; 1; 5; 5; No
CONN RCPT HSG 5POS 1.50MM / 5 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
ZE Series 5 Position 1.5 mm Rectangular Receptacle Housing Connector
Wire-To-Board Connector, Ze Series, Crimp, Receptacle, 5, 1.5 Mm, Tin Plated Contacts Rohs Compliant: Yes
JST Connector housing, 5road, 1.5mmPitch, 1line
Connector Receptacle, ZE Series, 5 Position, 1.5mm, Female Socket, 30-24 AWG, 100V, Free hanging, Crimp, Natural
5 PinF RCP,2A,100V,Pih:1.5mm,Crimp,ST Bag,CLR:NL
HOUSING, RECEPTACLE, ZE, 5WAY; Connector Type:Wire to Board; Contact Termination:Crimp; No. of Contacts:5; No. of Rows:1; Pitch Spacing:1.5mm; Contact Plating:Tin; Contact Material:Copper Alloy; SVHC:No SVHC (18-Jun-2010); Gender:Receptacle

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS