Descriptions of JST XAP-09V-1 provided by its distributors.
Connector, Housing, Rcpt, 9Pos, 1Row; |Jst / Japan Solderless Terminals XAP-09V-1
Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Plug
Rectangular Connector Housings; XAP-09V-1; JST; 1; 9; 9; No
CONN RCPT HSG 9POS 2.50MM / 9 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Connector Housing, XA1 Series, 9 Position, 2.5mm, 28-20 AWG, Free hanging, Crimp, Latch Lock, Natural
JST Connector housing, 9road, 2.5mmPitch, 1line
Conn Housing RCP 9 POS 2.5mm Crimp ST Bag
-25℃~+85℃ 2.5mm 1x9P XA 9 1 With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn.9w XA T.F. Stand.Ty 94V0 WT
9 PinF RCP,Pih:2.50mm,Crimp,Latch Lock,CLR:Natural
9POS CONNECTOR 9POS. CONNECTOR
CONNECTOR, HOUSING, RCPT, 9POS, 1ROW; Pitch Spacing: 2.5mm; No. of Contacts: 9Contacts; Gender: Receptacle; Product Range: XA Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC