JST XADRP-08V

Connector Housing, XAD Series, 8 Position, 2.50mm, Free Hanging, Crimp, Latch Lock, Natural
$ 0.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST XADRP-08V.

IHS

Datasheet3 pages15 years ago

ODG (Origin Data Global)

Future Electronics

DigiKey

Inventory History

3 month trend:
-37.19%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Header Connector, Cable Mount, Plug, 8 Contacts, Skt, 0.079 Pitch, Crimp Terminal, Locking
Connector Housing, MicroClasp 51353, Receptacle, 10 Ways, 2 mm, 56134, 500638 Crimp Terminals
TE Connectivity794617-8
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Receptacle
TE Connectivity1-794617-0
Connector, Soft Shell; Nylon; Receptacle; Black; 10; Dual; 0.118 in.; UL 94V-0

Descriptions

Descriptions of JST XADRP-08V provided by its distributors.

Connector Housing, XAD Series, 8 Position, 2.50mm, Free Hanging, Crimp, Latch Lock, Natural
Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Plug
Rectangular Connector Housings; XADRP-08V; JST; 2; 8; 8; Natural
CONN HOUSING XAD 8 POS DL 2.5MM / 8 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm)
Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount Bag
-25℃~+85℃ 2.5mm 2x4P XAD 4 2 2.5mm With locking buckle P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
Wire-To-Board Connector, Xad Series, Crimp, Receptacle, 8, 2.5 Mm, Tin Plated Contacts Rohs Compliant: Yes |Jst/japan Solderless Terminals XADRP-08V
PITCH 2.5MM 3A 250V AWG#28-#20
HOUSING, RECEPTACLE, CRIMP, 2.5MM, 8WAY; Pitch Spacing: 2.5mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: XAD Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • XADRP08V