JST WC-692

Crimping pliers for rectangular contacts, 0.08-0.33 mm², AWG 28-22, JST, WC-692
$ 501.653
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST WC-692.

Newark

Datasheet2 pages18 years ago

Inventory History

3 month trend:
-18.75%

Related Parts

Hammond1590XXGR
Aluminum die cast enclosure, (L x W x H) 145 x 121 x 39 mm, green, IP54, 1590XXGR
3M74
Adhesive, Aerosol, Volume 24 fl.oz. (710 mL), Non-Flammable, Time 1 to 5 min. | 3M 74
Hammond1590TRPCGR
Hammond 1590TRPCGR Stomp Box Diecast Enclosure Trapezoid 95 x 122/151 x 39 Green
7486 -Brite Roloc Surface Conditioning Disc, A MED, 3 in.
Anti-Static Control Products Bench Grnd Blk 10 foot

Descriptions

Descriptions of JST WC-692 provided by its distributors.

Crimping pliers for rectangular contacts, 0.08-0.33 mm², AWG 28-22, JST, WC-692
CRIMP TOOL, XA; Crimp Tool Type: Ratchet; For Use With: JST SXA-001T-P0.6 & SXAM-001T-P0.6Contacts; Product Range: -; SVHC: No SVHC (17-Dec-2015); Colour: Green; External Width: 63mm; Length: 195mm; Weight: 290g; Wire Size AWG
Crimp Tool, Ratchet, Contact; Crimp Tool Type:Ratchet; For Use With:Jst Sxa-001T-P0.6 & Sxam-001T-P0.6 Contacts; Product Range:- Rohs Compliant: Na |Jst/japan Solderless Terminals WC-692

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WC692