3M WSGR2

Anti-Static Control Products Bench Grnd Blk 10 foot
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M WSGR2.

Future Electronics

Datasheet1 page17 years ago

element14 APAC

Newark

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of 3M WSGR2 provided by its distributors.

Anti-Static Control Products Bench Grnd Blk 10 foot
GROUNDING BLOCK, WRIST STRAP; Approval Bodies:Meets the requirements of ANSI/ESD S-20.20, EIA 625, MIL-STD-1686, and MIL-HDBK-263; Length, tape:10ft
GROUND CORD; Lead Length:10ft; Ground Co; Lead Length:10ft; Ground Cord Colour:Green, Yellow; Ground Terminals:Stud; End To Ground Resistance:10ohm; Product Range:-; Tape Length:10ft
Ground Cord; Lead Length:10ft; Color:Black Metal with Yellow Printing; Ground Terminals:Stud; Stud Size:4 mm; Features:Includes: bench ground block and integral 10' cord, 2 screws, and instructions ;RoHS Compliant: NA

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • WSGR2.