JST VLP-04V

Connector, Housing, Plug, 4 Way, Nylon; |Jst / Japan Solderless Terminals VLP-04V
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST VLP-04V.

Official Datasheet11 years ago

Inventory History

3 month trend:
+2.86%

CAD Models

Download JST VLP-04V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1376392-1
Latch Holder, Plug, 2-4 Pos Female Socket, Crimp, Natural Color, Wire Mount, Free Hanging, TH
TE Connectivity / AMP4-178842-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of JST VLP-04V provided by its distributors.

Connector, Housing, Plug, 4 Way, Nylon; |Jst / Japan Solderless Terminals VLP-04V
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Connector Inner Housing Lock, VL Series, 4 Position, 6.2mm, 22-12 AWG, 600V, White
Rectangular Connector Housings; VLP-04V; JST; 2; 4; 4; No
CONN PLUG HSG 4POS 6.20MM / 4 Rectangular Connectors - Housings Plug White 0.244" (6.20mm)
CONNECTOR, HOUSING, PLUG, 4 WAY, NYLON; Product Range: VL Series; Gender: Plug; No. of Positions: 4Ways; Pitch Spacing: 6.2mm; For Use With: SVF Series Socket Contacts; SVHC: No SVHC (17-Dec-2015); Colour: Natural (White); Cont
Plug housing Cross-section AWG: 22...12 AWG Temperature range: -25 ... 90 °C Colour: Natural (White) Combustibility class: UL 94 V-0 Component type: Male housing Connection principle: Wire-Wire Connector Design: Accepts Male Contacts / Double Row Housing Material: Polyamide (PA 66) Insulation resistance: 1000 MOhm Pitch: 6.2 mm Series: VL Poles: 4 Rated voltage: 600 VAC

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLP04V