JST VHR-6N

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST VHR-6N.

JRH Electronics

Datasheet0 pages0 years ago

IHS

Newark

element14 APAC

TME

Inventory History

3 month trend:
+9.51%

CAD Models

Download JST VHR-6N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 6442 Series, Nylon, KK 396, Natural
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Connector Housing, Receptacle, 6 Contacts, 1 Row, 3.96 mm, 41695 Series, Polyester, KK 396, Natural
TE Connectivity1-1123722-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity / AMP172746-1
Connector Accessories Seal Protector Straight Nitrile Butadiene Rubber Black Automotive Bag

Descriptions

Descriptions of JST VHR-6N provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal
Conn Housing, 3.96Mm, Rcpt, 6Positions; |Jst / Japan Solderless Terminals VHR-6N
Connector Housing, VH Series, 6 Positions, 3.96mm, Crimp, Latch Lock, Natural
CONNECTOR, HOUSING, RCPT, 6POS, 1ROW; Product Range: VH Series; Gender: Receptacle; No. of Positions: 6Ways; Pitch Spacing: 3.96mm; For Use With: SVH-21T-P1.1 Contacts; SVHC: No SVHC (07-Jul-2017); No. of Contacts: 6Contacts; N
Positions = 6 / Rows = 1 / Pitch mm = 3.96 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Polyamide / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = TUV / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating VAC/DC = 250 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • VHR 6N
  • VHR-6N.