What’s new: Find the right parts faster with our redesigned experience

Learn more

JST SPND-001T-C0.5

Rectangular Connector Contacts; SPND-001T-C0.5; JST; Tin; Crimp; 26 AWG; 22 AWG
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST SPND-001T-C0.5.

IHS

Datasheet0 pages0 years ago

element14 APAC

LKR

Future Electronics

Amar Radio Corporation

Inventory History

3 month trend:
+99.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

1.00mm Pitch, Pico-Clasp Female Crimp Terminal, Tin Plating, 28-32 AWG, Reel
TE Connectivity350537-1
Rectangular Connector Contacts; 350537-1; TE CONNECTIVITY; Tin; Crimp; Cable; Receptacle
2.00mm Pitch, Micro-Latch Female Crimp Terminal, Tin (Sn) Plating, 24-30 AWG, Reel
2.50mm Pitch SPOX™ Wire-to-Board Crimp Terminal, Reel
2.50mm Pitch, Mini-Lock Female Crimp Terminal, Tin Plating, 22-28 AWG, Reel
TE Connectivity280232
Terminal Housings; 280232; TE CONNECTIVITY; Natural; Receptacle; Quick Connect; Straight

Descriptions

Descriptions of JST SPND-001T-C0.5 provided by its distributors.

Rectangular Connector Contacts; SPND-001T-C0.5; JST; Tin; Crimp; 26 AWG; 22 AWG
Connector Headers and PCB Receptacles 22-26 AWG 7.5mm*1.5mm
Terminal Socket, PND Series, 2.0mm, 26-22 AWG, 1.0 - 1.5 OD
CONN SOCKET 22-26AWG CRIMP TIN / Socket Contact Tin 22-26 AWG Crimp
Rubber shell terminal 22-26AWG
Contact SKT Crimp ST Cable Mount 22-26AWG T/R
22~26 0.13~0.33 Housing Contact ROHS
Contact, 2mm, 3A, 250V,AWG 26 to 22
CRIMP SOCKET, 26-22AWG, TIN; Pitch Spacing: -; No. of Contacts: -; Gender: Receptacle; Product Range: -; Contact Termination Type: Crimp; No. of Rows: -; Contact Plating: Tin Plated Contacts; Contact Material: Copper; SVHC: No SV

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS