JST PUDP-26V-S

Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PUDP-26V-S.

IHS

Datasheet0 pages0 years ago

element14 APAC

JRH Electronics

Amar Radio Corporation

Future Electronics

Inventory History

3 month trend:
+2.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 26 Circuits, White
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Conn Housing F 30 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
SamtecIPD1-10-D
Connector Housing, IPD1, Receptacle, 20 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts
SamtecIPD1-15-D
Connector Housing, Dual Row, IPD1 Series, Receptacle, 30 Positions, 2.54 mm
TE Connectivity2-2110992-0
Board Connector, 20 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of JST PUDP-26V-S provided by its distributors.

Board Connector, 26 Contact(s), 2 Row(s), Female, Crimp Terminal
Conn Housing RCP 26 POS 2mm Crimp ST Cable Mount Natural Bag
CONN RCPT HSG 26POS 2.00MM / 26 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Wire-To-Board Connector, Pud Series, Crimp, Receptacle, 26, 2 Mm, Tin Plated Contacts Rohs Compliant: Yes
Terminal Housings; PUDP-26V-S; JST; 26; Natural; Crimp
26 Position PUD HOUSING CONNECTOR
-25℃~+85℃ 2mm 2x13P PUD 13 2 2mm With locking buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
26 PinF RCP,3A,250V,Pih:2mm,Crimp,Straight,CLR:NL
CONN RECEPT HOUSING 26 POS 2MM
CONNECTOR HOUSING, RECPT, 26WAY, 2MM; Connector Type:Wire to Board; Contact Termination:Crimp; No. of Contacts:26; No. of Rows:2; Pitch Spacing:2mm; Contact Plating:Tin; Contact Material:Copper Alloy; SVHC:No SVHC (18-Jun-2010); Gender:Receptacle

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PUDP26VS