JST PUDP-08V-S

Connector Housing, PUD Series, 8 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
$ 0.184
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PUDP-08V-S.

Upverter

Datasheet0 pages0 years ago

IHS

element14 APAC

JRH Electronics

Amar Radio Corporation

Inventory History

3 month trend:
-6.15%

CAD Models

Download JST PUDP-08V-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2009-01-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Header Connector, Cable Mount, Plug, 8 Contacts, Skt, 0.079 Pitch, Crimp Terminal, Locking
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 10 Circuits, White
2.00mm Pitch, Milli-Grid Receptacle Housing, 8 Circuits, Locking Ramp, Lead-Free

Descriptions

Descriptions of JST PUDP-08V-S provided by its distributors.

Connector Housing, PUD Series, 8 Position, 2.0mm, 28-22 AWG, Free Hanging, Crimp, Natural
Connector Housing, Recpt, 8Way, 2Mm; |Jst / Japan Solderless Terminals PUDP-08V-S
Rectangular Connector Housings; PUDP-08V-S; JST; 2; 8; 8; Unknown
Board Connector, 8 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount Natural Bag
CONN RCPT HSG 8POS 2.00MM / 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
JST Connector Housing, 8 Pos, 2mm Pitch, 2 Row
JST PUDP-08V-S Socket Housing 8 Pins 2mm Spacing 1 piece
-25℃~+85℃ 2mm 2x4P PUD 4 2 2mm With locking buckle P=2.0mm Housings (Wire To Board / Wire To Wire ) ROHS
8 PinF RCP,3A,250V,Pih:2mm,Crimp,Straight,CLR:NL
CONN. RECEPT HOUSING 8 POS. 2MM
Crimping Terminal Rubber Shell
CONNECTOR HOUSING, RECPT, 8WAY, 2MM; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: PUD Series; Contact Termination Type: Crimp; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Cont

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PUDP-08V-S?
  • PUDP08VS