JST PAP-08V-S

Connector Housing, PA Series, 8 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PAP-08V-S.

IHS

Datasheet12 pages6 years ago

JRH Electronics

element14 APAC

Future Electronics

DigiKey

Inventory History

3 month trend:
+9.02%

CAD Models

Download JST PAP-08V-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2000-05-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Connector Housing, PA Series,6 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
Connector Housing, PA Series, 7 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
Connector Housing, EH Series, 8 Position, 2.50mm, Free Hanging, Crimp, Natural
Conn Housing RCP 6 POS 1.5mmCrimp STCable Mount Natural Pico-SPOX™ Bag

Descriptions

Descriptions of JST PAP-08V-S provided by its distributors.

Connector Housing, PA Series, 8 Position, 2.00mm, Free Hanging, Crimp, Latch Lock, natural
Connector Housing, Pa 8Way 2Mm; |Jst / Japan Solderless Terminals PAP-08V-S
MCU 32-bit LPC1300 ARM Cortex M3 RISC 8KB Flash 3.3V 32-Pin HVQFN EP Tray
Rectangular Connector Housings; PAP-08V-S; JST; 1; 8; 8; No
CONN RCPT HSG 8POS 2.00MM / 8 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Conn Housing RCP 8 POS 2mm Crimp ST Cable Mount White Bag
PA Series 2.0 mm 8 Position Crimp with secure locking device Connector
JST PAP-08V-S Socket 8-Pin 2mm 2-Row Detachable PCB Cable Connector
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, White Insulator
JST Connector housing, 8road, 2mmPitch, 1line
-25℃~+85℃ 2mm 1x8P PA 8 1 With locking buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
8 PinF RCP,3A,250V,Pih:2mm,Crimp,ST Bag,CLR:NL
CONN HOUSING PA 8POS 2MM WHITE
CONNECTOR HOUSING, PA 8WAY 2MM; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: PA Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Ma

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS