JST PALR-02VF

Connector Housing, PA Series, 2 Position, 2.00mm, Free Hanging, Locking Ramp, Natural
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST PALR-02VF.

IHS

Datasheet12 pages6 years ago

JRH Electronics

HQonline

DigiKey

Inventory History

3 month trend:
+8.50%

CAD Models

Download JST PALR-02VF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2002-10-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity6-440054-2
Conn Shrouded Header (3 Sides) HDR 2 POS 2mm Solder ST Thru-Hole Bag
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
Pin Header, 2 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
TE Connectivity640455-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
CONN HEADER VERT 2POS 2.5MM / Connector Header Through Hole 2 position 0.098" (2.50mm)

Descriptions

Descriptions of JST PALR-02VF provided by its distributors.

Connector Housing, PA Series, 2 Position, 2.00mm, Free Hanging, Locking Ramp, Natural
-25℃~+85℃ 2mm 1x2P PAL 2 1 Without a buckle P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
Rectangular Connector Housings; PALR-02VF; JST; 1; 2; 2; Natural
PAL Series 2 Contacts Wire to Wire Crimp Style IDC Connector
CONN HOUSING PAL 2POS 2MM WHITE / 2 Rectangular Connectors - Housings Plug Natural 0.079" (2.00mm)
Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount White Bag
Housing, Plug, Pal, 2Way, 2Mm; |Jst / Japan Solderless Terminals PALR-02VF
JST Crimp Connector Housing, 2 Pos, 2mm Pitch, 1 Row
JST PALR-02VF Pin Housing 2-Pin 2-Row Audible Click Solderable
2 PinM Plug,3A,100V,Pih:2mm,Crimp,ST Bag,CLR:NL
HOUSING, PLUG, PAL, 2WAY, 2MM; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Plug; Product Range: PA Series; Contact Termination Type: Crimp; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material:

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS

Part Number Aliases

This part may be known by these alternate part numbers:

  • PALR 02VF
  • PALR02VF