What’s new: Find the right parts faster with our redesigned experience

Learn more

JST GHR-08V-S

Connector Housing, GH Series, 8 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST GHR-08V-S.

IHS

Datasheet2 pages15 years ago

JRH Electronics

element14 APAC

TME

Future Electronics

Inventory History

3 month trend:
-3.80%

CAD Models

Download JST GHR-08V-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Connector Housing, GH Series, 6 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
Connector Housing, GH Series, 10 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
Connector Housing, ZH Series, 8 Position, 1.50mm, 32-26 AWG, 50V, Free hanging, Crimp, Natural
Connector Housing, Pico-SPOX 87439 Series, Receptacle, 6 Ways, 1.5 mm, 87421 Crimp Terminal

Descriptions

Descriptions of JST GHR-08V-S provided by its distributors.

Connector Housing, GH Series, 8 Position, 1.25mm, Free Hanging, Crimp, Latch Lock, Natural
1.25 mm Pitch 8 Position Single Row Wire to Board Connector Housing
Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal
Conn Housing RCP 8 POS 1.25mm Crimp ST Cable Mount White Bag
JST Connector housing, 8road, 1.25mmPitch, 1line
Housing, 1.25Mm, 8Way; |Jst / Japan Solderless Terminals GHR-08V-S
1.25 MM PITCH/DISCONNECTABLE CRIMP STYLE CONNECTOR
Power Sleeve Connectors; GHR-08V-S; JST; 8; Latch; Crimp; No
-25℃~+85℃ 1.25mm 1x8P GH 8 1 With locking buckle P=1.25mm Housings (Wire To Board / Wire To Wire ) ROHS
8 PinF RCP,1A,50V,Pih:1.25mm,Crimp,Straight,CLR:NL
HOUSING, 1.25MM, 8WAY; Pitch Spacing: 1.25mm; No. of Contacts: 8Contacts; Gender: -; Product Range: GH Series; Contact Termination Type: Crimp; No. of Rows: 8Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS