What’s new: Find the right parts faster with our redesigned experience

Learn more

Jonard R30R-0100

Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
$ 19.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard R30R-0100.

IHS

Datasheet1 page10 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+38.06%

Related Parts

Pro Power100-30W
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-30R
Wire And Cable, 1 Conductor(s), 30AWG, 300V, Flexible Cord And Fixture Wire
Pro Power100-30BK
Wire And Cable, 30AWG, Flexible Cord And Fixture Wire
TE Connectivity / Raychem44A0111-24-6
Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem387001-012
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Jonard R30R-0100 provided by its distributors.

Wire And Cable, 1 Conductor(s), 30AWG, Flexible Cord And Fixture Wire
Jonard Kynar Insulated 30AWG Solid Copper Wire Red 100 per Roll
Wire Wrap Wire 30AWG 30.48m 0.5mm Silver Coated Copper
Wire Wrap 30AWG KYNAR INSUL 100' SPOOL RED
Jonard Tools R30R-0100 Red, 100ft.(30.4m)Roll, 30 AWG
30 AWG Kynar Wire, Red, 100 ft
HOOK-UP WIRE, 30AWG, RED, 30.48M;
HOOK-UP WIRE, 30AWG, RED, 30.48M; Jacket Material:PVDF; Jacket Color:Red; Wire Gauge:30AWG; No. of Max Strands x Strand Size:Solid; Reel Length (Imperial):100ft; Reel Length (Metric):30.48m; Operating Temperature Max:105
OK INDUSTRIES R30R-0100 Wire Wrapping Wire, 30 AWG, Red, 100 Ft.. More details: Wire Wrapping Wire, Wire Size 30 AWG, Length 100 ft., Wire Color Red, Nominal Outside Dia. 0.020 In., Jacket Material Kynar(r), Conductor Material Copper, Temp. Range 221 Degrees F, Features Silver Plated OFHC, Standards UL1422

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • R30R0100