Jonard KSW30B-1000

Wire Wrap Wire 30AWG 304.8m 0.5mm Silver Plated Copper
$ 131.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jonard KSW30B-1000.

Farnell

Datasheet4 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+83.33%

Related Parts

Pro Power500-30W
Wire, Wrapping Wire, 30 Awg, 0.05 Mm , 300 V, White, 1640 Ft, 500 M Rohs Compliant: Yes |Pro Power 500-30W
Pro Power500-30G
Wire Wrap Wire 30AWG 500m 0.52mm Silver Plated Copper 300V
Pro Power500-30R
Wire, Wrapping Wire, 30 Awg, 0.05 Mm , 300 V, Red, 1640 Ft, 500 M Rohs Compliant: Yes |Pro Power 500-30R
TE Connectivity / Raychem44A0111-24-6
Wire, Hook Up, Spec44, 24 Awg, 0.24 Mm , 600 V, Blue, 328 Ft, 100 M Rohs Compliant: Yes
TE Connectivity / Raychem387001-012
Wire And Cable, 22AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Jonard KSW30B-1000 provided by its distributors.

Wire Wrap Wire 30AWG 304.8m 0.5mm Silver Plated Copper
WIRE WRAPPING WIRE, 1000FT 30AWG COPPER BLUE; Conductor Size AWG: 30AWG; Conductor Area CSA: -; Jacket Color: Blue; Jacket Material: PVDF; Conductor Material: Copper; External Diameter: 0.495mm; Voltage Rating: -; No. of Conductors: 1
WIRE WRAPPING WIRE, 1000FT 30AWG COPPER BLUE; Jacket Material:PVDF; Jacket Color:Blue; Wire Gauge:30AWG; Conductor Area CSA:-; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; No. of Max Strands x Strand Size:- RoHS Compliant: Yes

Manufacturer Aliases

Jonard has several brands around the world that distributors may use as alternate names. Jonard may also be known as the following names:

  • Jonard Tools
  • Jonard Industries
  • OK INDUSTRIES
  • JONARD INDUSTRIES CORP
  • Quantic X-Microwave

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSW 30B-1000
  • KSW30B1000