Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Johnson Electric XCG3-S1Z1

Snap Acting/Limit Switch, SPDT, Momentary, 14.2mm, Solder Terminal, Roller Lever Actuator, Panel Mount

$ 2.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Johnson Electric XCG3-S1Z1.

Sager Electronics

Datasheet4 pages9 years ago

element14 APAC

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 5A 250VAC 250VDC 0.2N Screw Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 250VAC 250VDC 0.25N Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 250VAC 250VDC 0.29N Screw Mount

Descriptions

Descriptions of Johnson Electric XCG3-S1Z1 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 14.2mm, Solder Terminal, Roller Lever Actuator, Panel Mount
Switch, SubMiniature Snap Action MicroSwitch, 10A, 250 VAC, Roller .66 Inch, SOL
MICROSWITCH, ROLLER LEVER, 1CO, 6A, 250V; Microswitch Type: Subminiature; Microswitch Actuator: Roller Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 6A; Contact Voltage DC Nom: -; Product R
Actuation Force N = 0.7 / Microswitch Type = Subminiature / Protection Rating = IP40 / Contact Configuration = 1CO / Termination Type = Soldering Lugs / Contact Voltage - AC V = 250 / Contact Current - AC A = 6 / Width mm = 6.4 / Length mm = 19.9 / Series = XC / Switching Function = ON-(ON) / Height mm = 9.5 / Housing Material = Thermoplastic / Actuator Type = Roller Lever

Manufacturer Aliases

Johnson Electric has several brands around the world that distributors may use as alternate names. Johnson Electric may also be known as the following names:

  • JOHNSON ELECTRIC GROUP
  • JOHNSON MOTORS
  • JOHNSON MOTOR
  • Johnson Electric Holdings Limited
  • Johnson Electric - Ventilation
  • Johnson Electric / Burgess
  • TH Contact Switches
  • Dormeyer
  • Johnson Electric NA
  • Johnson Electric Motors

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCG3-S1-Z1
  • XCG3-S1Z1.
  • XCG3-S1Z1...
  • XCG3S1Z1