What’s new: Find the right parts faster with our redesigned experience

Learn more

Knowles 250R05L9R1CV4T

L 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 9.1pF
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Knowles 250R05L9R1CV4T.

IHS

Datasheet2 pages3 years ago

Newark

element14 APAC

Farnell

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-09-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

0201 9.1 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 9.1pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
Cap Ceramic 9.1pF 25V C0G 0.5pF Pad SMD 0201 125C T/R
Samsung Electro-MechanicsCL03C9R1BA3GNNC
Cap Ceramic 9.1pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Samsung Electro-MechanicsCL03C9R1CA3GNNC
Cap Ceramic 9.1pF 25V C0G 0.25pF SMD 0201 125°C Paper T/R
25V 9.1pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Knowles 250R05L9R1CV4T provided by its distributors.

L 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 9.1pF
Cap Ceramic 9.1pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 25Volts 9.1Pf
Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.7473% +Tol, 2.7473% -Tol, C0G, 30ppm/Cel TC, 9.1e-06uF, Surface Mount, 0201
CAP CER 9.1PF 25V C0G/NP0 0201
CAPACITOR, HI Q, 0201, 25V, 9.1PF; Capacitance:9.1pF; Capacitance Tolerance:± 0.25pF; Voltage Rating:25V; Capacitor Case Style:0201; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (19-Dec-2011); Capacitor Mounting:SMD; Dielectric Characteristic:C0G / NP0; No. of Pins:2; Series:L

Manufacturer Aliases

Knowles has several brands around the world that distributors may use as alternate names. Knowles may also be known as the following names:

  • Knowles Dielectric Labs
  • Knowles Novacap
  • Knowles Voltronics
  • Knowles Electronics
  • Knowles Corporation
  • Knowles Johanson Manufacturing
  • KNOWLES PRECISION DEVICES
  • Knowles Capacitors
  • Knowles Syfer
  • KNOWLES CORP
  • Knowles Precision
  • Knowles DLI
  • Novacap / Knowles
  • SYNTIANT CORP
  • Knowles — Johanson Manufacturing (JMC)
  • Knowles — DLI – Dielectric Laboratories
  • Knowles Corpration
  • Knowles Electronics LLC
  • Knowles Capacitors (Dielectric Laboratories)
  • KNOWLES IPC (M) SDN BHD
  • KNOWLESN/AELECTRONICS
  • Syfer / Knowles
  • Knowles — Voltronics Corporation
  • Knowles — Compex
  • Knowles Cap