What’s new: Find the right parts faster with our redesigned experience

Learn more

JKL LE-BA9S-6W

Led Reflector Bulb, BA9S, White, 9 Mm Lamp, 9.6MM Dia., 6 V Ac/v DC
$ 3.734
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JKL LE-BA9S-6W.

Electro Sonic

Datasheet1 page15 years ago

Inventory History

3 month trend:
-17.41%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-07-20
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
Single Color LED, Cool White, T-1 3/4, 5mm
Single Color LED, Cool White, T-1 3/4, 5mm
Single Color LED, Cool White, T-1 3/4, 5mm
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
SSL-LX5093UWC/G White LED; 5mm (T-1 3/4) Clear; Dome Lens Through Hole package

Descriptions

Descriptions of JKL LE-BA9S-6W provided by its distributors.

LED REFLECTOR BULB, BA9S, WHITE, 9 MM LAMP, 9.6MM DIA., 6 V AC/V DC
LED Modules Uni-Color White 2-Pin
JKL Components LED, BA9s, 6V /, 20mA
JKL Components LE-BA9S-6W 指示灯泡
Lamp, Led Replacement, Cool White, T-3 1/4; Lamp Base Type:S.c. Bayonet; Led Color:Cool White; Bulb Size:T-3 1/4; Power Rating:-; Wavelength Typ:-; Luminous Intensity:13Cd; Average Bulb Life:-; Supply Voltage:6V; Current Rating:20Ma Rohs Compliant: Yes |Jkl Components LE-BA9S-6W

Manufacturer Aliases

JKL has several brands around the world that distributors may use as alternate names. JKL may also be known as the following names:

  • JKL Components Corp
  • JKL Components
  • JKL Components Corporation
  • JKL Industries
  • JKL COMPONENTS (VA)
  • JKL Components Corpo
  • JKL Lamps
  • JKL COMP CORP
  • JKL Component Corp