Wolfspeed C512A-WNS-CZ0B0151

Single Color LED, Cool White, T-1 3/4, 5mm
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed C512A-WNS-CZ0B0151.

IHS

Datasheet14 pages7 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-09-14
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Ammo
LED Low-Power Uni-Color Cool White 9000K 3.2V 2-Pin T-1 3/4 Bulk
Single Color LED, Ultra White, Water Clear, T-1, 3mm

Descriptions

Descriptions of Wolfspeed C512A-WNS-CZ0B0151 provided by its distributors.

Single Color LED, Cool White, T-1 3/4, 5mm
LED Uni-Color White 2-Pin Bulk
High-Brightness LED, Cool White, 5V, 100mA, RoHS
Cree SCT
LED COOL WHITE CLEAR 5MM RND T/H
8200-23500MCD, CHROM W1-W5, BULK PACK

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • C512A-WNSCZ0B0151