What’s new: Find the right parts faster with our redesigned experience

Learn more

JKL LE-0509-02W

Led Replacement Lamp Wedge Wht T-3 1/4; |Jkl Components LE-0509-02W
$ 1.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JKL LE-0509-02W.

IHS

Datasheet1 page11 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+130%

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
Single Color LED, Ultra White, Water Clear, T-1 3/4, 5mm
CREE CP41B-WES-CK0P0154 LED, Cool White, Through Hole, T-1 (3mm), 30 mA, 3.6 V, 5.2 cd
Single Color LED, Cool White, T-1, 3mm
5.5μm(K) 120° 3.6V 30mA circular Colored Cool color PLCC-4 SMD mount 3.2mm*2.8mm*2.1mm

Descriptions

Descriptions of JKL LE-0509-02W provided by its distributors.

Led Replacement Lamp Wedge Wht T-3 1/4; |Jkl Components LE-0509-02W
LED REFLECTOR BULB, WEDGE, WHITE, 9 MM LAMP, 10MM DIA., 24 V DC
Uni-Color LED Lighting Module
JKL Components LED, V , 24V , 20mA
LED T-3.25 24V WEDGE WHITE
Single Color LED

Manufacturer Aliases

JKL has several brands around the world that distributors may use as alternate names. JKL may also be known as the following names:

  • JKL Components Corp
  • JKL Components
  • JKL Components Corporation
  • JKL Industries
  • JKL COMPONENTS (VA)
  • JKL Components Corpo
  • JKL Lamps
  • JKL COMP CORP
  • JKL Component Corp