What’s new: Find the right parts faster with our redesigned experience

Learn more

JKL LE-0503-03W

LED T3-1/4 White 12V@15Ma 2.5Lm Wedge Base 20 Deg X=0.3 Y=0.29
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JKL LE-0503-03W.

IHS

Datasheet1 page16 years ago

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SSL-LX5093UWC/G White LED; 5mm (T-1 3/4) Clear; Dome Lens Through Hole package
LED, 10mm, WHITE, 8000MCD; Bulb Size:T-3; Size:T-3 (10mm); LED Color:White; Luminous Intensity:8cd; Viewing
Single Color LED, Super Bright White, Water Transparent, T-1 3/4, 5mm
Single Color LED, White, Diffused, 2.4mm
OSRAM LW T67C-T2U2-5K8L-Z SMD LED PLCC2 White 532.5 mcd 120 ° 20 mA 3.2 V
Single Color LED, Cool White, T-1 3/4, 5mm

Descriptions

Descriptions of JKL LE-0503-03W provided by its distributors.

LED T3-1/4 White 12V@15Ma 2.5Lm Wedge Base 20 Deg X=0.3 Y=0.29
LED REFLECTOR BULB, WEDGE, WHITE, 9 MM LAMP, 10MM DIA., 12 V DC
Lamp, Led Replacement, White, T-3 1/4
JKL Components LED, V , 12V , 15mA
LED T-3.25 12V WEDGE 25MA WHITE
JKL Components LE-0503-03W 指示灯泡

Manufacturer Aliases

JKL has several brands around the world that distributors may use as alternate names. JKL may also be known as the following names:

  • JKL Components Corp
  • JKL Components
  • JKL Components Corporation
  • JKL Industries
  • JKL COMPONENTS (VA)
  • JKL Components Corpo
  • JKL Lamps
  • JKL COMP CORP
  • JKL Component Corp