What’s new: Find the right parts faster with our redesigned experience

Learn more

Jaeger 536006006

Jaeger 6Core aviation socket aviation connector, panel mount
$ 11.57

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Jaeger 536006006.

IHS

Datasheet1 page21 years ago

Newark

Inventory History

3 month trend:
-55.48%

CAD Models

Download Jaeger 536006006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginFrance

Related Parts

Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-3P
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102E10SL-3S-B
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Box Mount 3 Terminal 1 Port
TE Connectivity205841-1
TE Connectivity circular connector socket, CPC Series 2series, 8Core, panel mount, Crimping
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame

Descriptions

Descriptions of Jaeger 536006006 provided by its distributors.

Jaeger 6Core aviation socket aviation connector, panel mount
Receptacle, Panel, Pin Insert, 6Way; |Jaeger 536006006
Connector Accessory, Insert
Appliance plug,
RECEPTACLE, PANEL, PIN INSERT, 6WAY; Product Range: Rapid Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Solder Pin; Coupling Style: -; Connector Body Materi

Manufacturer Aliases

Jaeger has several brands around the world that distributors may use as alternate names. Jaeger may also be known as the following names:

  • Jaeger Connecteurs
  • JAEGERS
  • JAEG
  • JAEGER CONNECTORS
  • Jaeger Stecker
  • ABB Busch-Jaeger