JAE Electronics JN2FS10SL2-R

Circular Connector - Metal - Pcb/Panel To Cable - Ip67 10 Contacts
$ 13.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics JN2FS10SL2-R.

IHS

Datasheet0 pages0 years ago

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-01-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Circular Connector, Plug, 10 Way, Cable; |Souriau-Sunbank / Eaton UTS6JC1210P
Connector, Circular, Plug, 10Pos, Cable; |Souriau-Sunbank / Eaton UTS6JC1210S
CL Series, Size 20 7A Male Crimp Contact for use with Clipper Series Connectors
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug

Descriptions

Descriptions of JAE Electronics JN2FS10SL2-R provided by its distributors.

Circular Connector - Metal - Pcb/Panel To Cable - Ip67 10 Contacts
Conn Circular SKT 10 POS Crimp RA Cable Mount 10 Terminal 1 Port
Circular Connector, 10 Contact(s), Female, Crimp Terminal, Plug
10 Pos Circular Connector, Female, Crimp, RA, 3A, 200V, IP67
Plug Housing, Push-Twist, 10-Pin, Zinc Alloy, 3A, Wire Mount, Free Hanging, TH
Circular Waterproof 10P ANGLE PLUG CRIMP SOCKET
JN1JN2 SERIES SMALL CIRCULAR C NNECTOR
PLUG,RA,10S CIRCULAR CONNECTOR
Plug, R/A, Jn2, 10Way, 6.5-8Mm, Skt
CONN PLG HSG FMAL 10PS INLINE RA
PLUG, R/A, JN2, 10WAY, 6.5-8MM, SKT; Connector Type:Circular Industrial; Series:JN2; Connector Body Material:Zinc Alloy; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:S; Insert Arrangement:(Not Available); No. of Positions:10

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • JN2FS10SL2R