JAE Electronics JN2DS10SL1-R

Circular Connector, Jn2 Series, Plug, 10, Socket, Cable Mount Rohs Compliant: Yes
$ 12.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JAE Electronics JN2DS10SL1-R.

IHS

Datasheet0 pages0 years ago

Electro Sonic

element14 APAC

Factory Futures

Farnell

Inventory History

3 month trend:
+904%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-01-16
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Circular Connector, Plug, 10 Way, Cable; |Souriau-Sunbank / Eaton UTS6JC1210P
Connector, Circular, Plug, 10Pos, Cable; |Souriau-Sunbank / Eaton UTS6JC1210S
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
CL Series, Size 20 7A Male Crimp Contact for use with Clipper Series Connectors

Descriptions

Descriptions of JAE Electronics JN2DS10SL1-R provided by its distributors.

Circular Connector, Jn2 Series, Plug, 10, Socket, Cable Mount Rohs Compliant: Yes
Circular Connector - Metal - Pcb/Panel To Cable - Ip67 10 Contacts
Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Circular Connector, 10 Contact(s), Female, Crimp Terminal, Plug
Circular Waterproof 10P STRAIGHT PLUG CRIMP SOCKET
JN1JN2 SERIES SMALL CIRCULAR C NNECTOR
CONN PLG HSG FMALE 10POS INLINE
CONN PLUG 10POS 22 CRIMP SOCKET
PLUG, JN2, 10WAY, 5.7-7.3MM, SKT; Connector Type:Circular Industrial; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:S; No. of Positions:10; Series:JN2
PLUG, JN2, 10WAY, 5.7-7.3MM, SKT; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 10Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Zinc Alloy Body; Connecto

Manufacturer Aliases

JAE Electronics has several brands around the world that distributors may use as alternate names. JAE Electronics may also be known as the following names:

  • JAE
  • JAE Electronics Inc
  • JAPAN AVIATION ELECTRONICS
  • JAPAN AVIATION ELECTRONICS INDUSTRY
  • JAPAN AVIATION ELECTRONICS (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LTD
  • JAPAN AVIATION ELECTRONICS IND
  • JAE ELECT
  • JAE ELEC
  • JAE ELECTRONICS (VA)
  • JAE ELECTRON
  • JAE Electronic
  • JAE EUROPE LTD
  • JAE - JAPAN AVIATION ELECTRONICS
  • Japan Aviation (JAE)
  • JAPAN AVIATION ELECTRONICS INDUSTRY LIMITED
  • JAE(Japanese Avionics)
  • Jae Electr
  • JAE - Japan Aviation Electronics IndustryLimited
  • JAE / JAPAN AVIATION ELEC
  • JAE AVIATION ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • JN2DS10SL1R