Littelfuse PLA171P

IXYS Solid State Relay, SMD, 100mA Max Load Current, 800V Max Load Voltage
$ 4.48
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse PLA171P.

IHS

Datasheet6 pages5 years ago
Datasheet6 pages5 years ago

Factory Futures

TME

Future Electronics

Inventory History

3 month trend:
-18.24%

CAD Models

Download Littelfuse PLA171P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2010-11-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-11-11
LTD Date2027-11-11

Related Parts

LittelfusePLA171PTR
Relay SSR 50mA 1.4V DC-IN 0.1A 800V Automotive 6-Pin FPAK T/R
LittelfusePLA170S
Relay SSR 50mA 1.4V DC-IN 0.1A 800V AC/DC-OUT 6-Pin DIP SMD Tube
LittelfusePLA170STR
SSR RELAY SPST-NO 100MA 0-800V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
PanasonicAPT1221
50mA 600V 1.21V Two-way thyristor DIP-4 Optocouplers - Thyristor Signal Output ROHS
PanasonicAPT1212
APT Series Single Channel 5000 Vrms Through Hole Phototriac Coupler - DIP-6
PanasonicAPT1222
APT Photontriac Coupler (SSR) (NCNR - NON-CANCELABLE; NON-RETURNABLE)

Descriptions

Descriptions of Littelfuse PLA171P provided by its distributors.

IXYS Solid State Relay, SMD, 100mA Max Load Current, 800V Max Load Voltage
Relay SSR 50mA 1.5V DC-IN 0.1A 800V AC/DC-OUT Automotive 6-Pin FPAK
Mosfet Relay, Spst-No, 0.1A, 800V, Smd; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:800V; Load Current:100Ma; Mosfet Relay Package Style:Dip-8 (6-Pin Used); Relay Mounting:Surface Mount; Isolation Voltage:5Kvrohs Compliant: Yes |Ixys Semiconductor PLA171P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN